3101.0015 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 3101.0015

Order No.: 46G5804
EAN: 4099889126600
MPN:
3101.0015
Series: FPG1
3101.0015 SCHURTER Fuse Holders Image 1
3101.0015 SCHURTER Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 260 pcs.
Next delivery: 300 pcs. on 2025-04-22
Leadtime: 6 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
200 pcs.
1.6303 €
800 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, series FPG1, type Schurter 3101.

Compliant with IEC 60127-6, with bushing mount and bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy. Connection type: soldering or tab terminals 4.8 x 0.5 mm. Degree of protection: IP 40 or IP 67, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.

Degree of protection IP 40, type 3101.

Technical attributes (type, bayonet lock cap type, connection type): 3101.0015, finger grip, solder terminals

Technical specifications
For Fuse 5 x 20 mm
Version geschlossen
Connection Lötanschluss
Type of mounting Zentralbefestigung
Installation diameter 12 mm
Version of the cap Fingergrip
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes