3101.0025 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 3101.0025
Unit Price (€ / pc.)
2.0944 € *
Available: 299 pcs.
Leadtime: 6 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
200 pcs.
1.5708 €
800 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, series FPG2, type Schurter 3101.
To IEC 60127-6, with bushing mount and bayonet lock cap; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy, suitable for safety class I or II devices to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Degree of protection IP 40, type 3101.
Technical attributes (type, bayonet cap version, connection type): 3101.0025, finger grip, solder terminals
Technical specifications
For Fuse | 5 x 20 mm | |
Version | geschlossen | |
Connection | Lötanschluss | |
Type of mounting | Zentralbefestigung | |
Installation diameter | 12.5 mm | |
Version of the cap | Fingergrip | |
Rated current | 10 A | |
Rated voltage | 250 V | |
Touch protection | PC2 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |