3101.0035 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 3101.0035

Order No.: 46G5824
EAN: 4099889126785
MPN:
3101.0035
Series: FPG3
3101.0035 SCHURTER Fuse Holders Image 1
3101.0035 SCHURTER Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 117 pcs.
Leadtime: 6 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7136 €
50 pcs.
1.5589 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, series FPG3, type Schurter 3101.

Compliant with IEC 60127-6, for front snap-in mounting, bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy. Connection type: soldering or tab terminals 4.8 x 0.5 mm. Degree of protection: IP 40, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 compliant with IEC 60068-1. Certifications: VDE, UL, CSA.

Bayonet lock cap with finger grip, type 3101.

Technical attributes (type, connection type, for panel thickness (s)): 3101.0035, solder terminals, s 1.0 to 1.8 mm

Technical specifications
For Fuse 5 x 20 mm
Version geschlossen
Connection Lötanschluss
Type of mounting Snap-in
Installation diameter 12.5 mm
Version of the cap Fingergrip
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes