3101.0115 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 3101.0115
Fuse holders for 5 x 20 mm G fuses, series FPG1, type Schurter 3101.
Compliant with IEC 60127-6, with bushing mount and bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy. Connection type: soldering or tab terminals 4.8 x 0.5 mm. Degree of protection: IP 40 or IP 67, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Degree of protection IP 67, type 3101.
Technical attributes (type, bayonet lock cap type, connection type): 3101.0115, finger grip, solder terminals
For Fuse | 5 x 20 mm | |
Version | geschlossen | |
Connection | Lötanschluss | |
Type of mounting | Zentralbefestigung | |
Installation diameter | 12 mm | |
Version of the cap | Fingergrip | |
Rated current | 10 A | |
Rated voltage | 250 V | |
Touch protection | PC2 | |
Degree of protection (IP) | IP67 |
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |