3101.0260 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 3101.0260
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Fuse holder, 3101.0260, SCHURTER
Shock-Safe Fuseholder, 5 x 20 mm, Slotted Cap, Press.
Features
- Press-fit mount, secured with potting compound on the rear side
- Compact design
- Degree of protection IP67
Applications
- Household appliances
- Medical Equipment
Technical specifications
Connection | Steckanschluss | |
Version of the cap | Schlitz | |
Version | geschlossen | |
Type of mounting | Panelmontage | |
Installation diameter | 12.7 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |