8040.2002 | SCHURTER
Fuse holder clip, 10.3 x 38 mm, 15 A, 1 kV, PCB mounting, 8040.2002
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder clip, 8040.2002, SCHURTER
Heavy duty fuse clip designed for high rated voltages, fuse-link: 10.3 x 38 / 10.3 x 85 mm, nickel-plated coating, PCB mounting.
Features
- Excellent price-performance ratio
- Low mounting height
Applications
- Photovoltaic applications
- Industrial equipment
- Entertainment equipment
- Direct current (DC) high voltage applications
- Chargers
- Power distribution
Technical specifications
Connection | Schraubanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 10,3 x 38 mm | |
Rated voltage | 1 kV | |
Rated current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |