8040.2005.01 | SCHURTER
Fuse holder clip, 10.3 x 38 mm, 15 A, 1 kV, PCB mounting, 8040.2005.01
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse clip, 8040.2005.01, Schurter
Heavy dute fuse clip, designed for high rated voltages, suitable for E-Mobility fuse link.
Features
- Excellent price-performance ratio
- Low mounting height
- Designed for high rated voltages
Technical specifications
Connection | Schraubanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 10,3 x 38 mm | |
Rated voltage | 1 kV | |
Rated current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |