8040.2015.01 | SCHURTER

Fuse holder clip, 10.3 x 38 mm, 15 A, 1 kV, PCB mounting, 8040.2015.01

Order No.: 46G6703
EAN: 4099889127898
MPN:
8040.2015.01
Series: CFO
8040.2015.01 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse clip, 8040.2015.01, Schurter

Heavy dute fuse clip, designed for high rated voltages, suitable for E-Mobility fuse link.

Features

  • Excellent price-performance ratio
  • Low mounting height
  • Designed for high rated voltages
Technical specifications
Connection Lötanschluss
Version offen
Type of mounting Leiterplattenmontage
For Fuse 10,3 x 38 mm
Rated voltage 1 kV
Rated current 15 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes