0031.1611 | SCHURTER

Cap, fuse 5 x 20 mm, IP40, for fuse holder FEC, 0031.1611

Order No.: 46G6211
EAN: 4099889174533
MPN:
0031.1611
Series: FEC
0031.1611 SCHURTER Fuses Accessories
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 346 pcs.
Leadtime: 7 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
25 pcs.
2.3800 €
100 pcs.
2.2015 €
200 pcs.
2.1182 €
800 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse and Circuit Breaker Accessories, 0031.1611, Schurter

Technical Data

  • Fuse link: 5 x 20 or 6.3 x 32 mm
  • Degree of Protection: IP 23
  • Material: Cap , Thermoset, UL 94V-0
  • Operating temperature : -40° C - 85° C
Technical specifications
Product type Kappe
Version Sicherung 5 x 20 mm, IP40
Suitable for Sicherungshalter FEC
Logistics
Country of origin CZ
Customs tariff number 85363010
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes