0031.1616 | SCHURTER

Cap, fuse 6 x 32 mm, IP40, for fuse holder FEC, 0031.1616

Order No.: 46G6215
EAN: 4099889174557
MPN:
0031.1616
Series: FEC
0031.1616 SCHURTER Fuses Accessories
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.03.2025

Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Next delivery: 180 pcs. on 2025-04-25
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.2725 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Product type Kappe
Version Sicherung 6 x 32 mm, IP40
Suitable for Sicherungshalter FEC
Logistics
Country of origin CZ
Customs tariff number 85363010
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes