0031.1666 | SCHURTER
Cap, fuse 6 x 32 mm, IP40, for fuse holder FEU/FEU (Med)/FAU/FAC, 0031.1666
Unit Price (€ / pc.)
1.4994 € *
Available: 128 pcs.
Leadtime: 7 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 0031.1666, SCHURTER
Cap, slotted, IP40, 6.3x32 mm, gray.
Technical specifications
Product type | Kappe | |
Version | Sicherung 6 x 32 mm, IP40 | |
Suitable for | Sicherungshalter FEU/FEU (Med)/FAU/FAC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |