0031.2321 | SCHURTER

Cap, fuse 6 x 32 mm, for fuse holder FUL/FUP/FUA, 0031.2321

Order No.: 46G6128
EAN: 4099889174502
MPN:
0031.2321
0031.2321 SCHURTER Fuses Accessories
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 286 pcs.
Leadtime: 9 Weeks **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
25 pcs.
6.6759 €
100 pcs.
6.3070 €
250 pcs.
6.0809 €
1000 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding slotted bayonet lock caps, type 0031.

Type: 0031.2321, corresponding cap for 6.3 x 32 mm

Technical specifications
Product type Kappe
Version Sicherung 6 x 32 mm
Suitable for Sicherungshalter FUL/FUP/FUA
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes