0853.0571 | SCHURTER
Cover, 245 °C reflow, for fuse holder OGN/OGN-SMD, 0853.0571
Order No.: 46G5684
EAN: 4099889174366
MPN:
0853.0571
Unit Price (€ / pc.)
0.8330 € *
Available: 242 pcs.
Leadtime: 7 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding Hood Schurter type 0853
Type: 0853.0571
solder heat resistant hood
Technical specifications
Product type | Abdeckung | |
Version | 245 °C Reflow | |
Suitable for | Sicherungshalter OGN/OGN-SMD |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |