0853.0917 | SCHURTER
Cover, for fuse holder OGD/OGD-SMD, 0853.0917
Order No.: 46G6052
EAN: 4099889174410
MPN:
0853.0917
Unit Price (€ / pc.)
0.8568 € *
Available: 229 pcs.
Leadtime: 7 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse and Circuit Breaker Accessories, 0853.0917, Schurter
Fuseholder for 500 VAC (according to IEC) or 600 V (according to UL /CSA) applications
Technical Data
- Shock safe category: PC1
- Degree of Protection: IP 20
- Material: Socket , Thermoplastic, black, UL 94V-0
- Material: Cover , Thermoplastic black UL 94V-0
Technical specifications
Suitable for | Sicherungshalter OGD/OGD-SMD | |
Product type | Abdeckung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |