0853.1201 | SCHURTER
Safety slide, with handle, black, for fuse holder OGN/OGN-SMD, 0853.1201
Order No.: 59P2473
EAN: 4099889174762
MPN:
0853.1201
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.03.2025
Unit Price (€ / pc.)
0.4165 € *
Available: 119 pcs.
Next delivery: 1,200 pcs. on 2025-05-09
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse Carriage with Handle for OGN and OGN-SMD, black, 0853.1201, Schurter
For appliances in unattended use
Features
- Suitable for fully automated PCD assembling
- Available with blister tape packaging
- Small design height
- Available preassembled with fuses
- Fuse-Link 5 x 20 mm
Applications
- Household appliances
Technical specifications
Product type | Sicherungsschlitten | |
Version | mit Handgriff, schwarz | |
Suitable for | Sicherungshalter OGN/OGN-SMD |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |