4404.0039 | SCHURTER
Cover, IP65, for circuit breaker T9-311, 4404.0039
Order No.: 59P6145
EAN: 4099889174830
MPN:
4404.0039
CBE TZZ31
Unit Price (€ / pc.)
0.8092 € *
Available: 58 pcs.
Leadtime: 9 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover , 4404.0039, SCHURTER
Circuit breaker for equipment thermal, Threaded-neck type, 1 pole.
Features
- Reset type
- Cycling trip-free release
- Compact design
Applications
- Industrial appliances
- Household appliances
- Power supplies
- HVAC
Technical specifications
Product type | Abdeckung | |
Version | IP65 | |
Suitable for | Schutzschalter T9-311 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |