3-100-776 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 0.4 mH, faston plug 6.3 mm, 3-100-776
Unit Price (€ / pc.)
10.8171 € *
Available: 1 pcs.
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
9.8413 €
50 pcs.
9.0559 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, 3-100-776, SCHURTER
The 3-100-776 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Metal flange for optimal shielding
- Compact design
- Compact high performance filter
- Suitable for assembly in metal plated plastic housing
- Suitable for use in medical equipment
- Optimal shielding due to completely closed filter case, unpotted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 100 nF, Y 2.2 nF | |
| Inductance per line | 0.4 mH | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Original Packaging | Carton with 10 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |