3-103-456 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-103-456

Order No.: 59P0377
EAN: 4099891522452
MPN:
3-103-456
DF12-A326F080C0-000-7311-00-21
Series: DF12
SCHURTER
3-103-456 SCHURTER Interference suppression filter Image 1
3-103-456 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
42.9828 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
42.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
42.9828 €

IEC plug C14, 3-103-456, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC inlet filter C14
Rated Voltage 250 VAC
integrated switch Yes
Capacity X|Y X 100 nF
max. frequency 60 Hz
max. operating temperature 55 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 10 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes