3-103-707 | SCHURTER

2-stage filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 2.5 W, spring-cage terminal, 3-103-707

Order No.: 75D2010
EAN: 4099891555528
MPN:
3-103-707
Series: FPBB RAIL
3-103-707 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
35.6167 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
35.62 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6167 €
5 pcs.
33.4747 €
10 pcs.
31.1304 €
25 pcs.
28.6433 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 3-103-707, Schurter

AC/DC filter, 2-stage, DIN rail mounting, overcurrent and overvoltage protection

Features

  • Very high attenuation
  • Surge protection
  • Fuseholder
  • Especially designed for electric switch and control cabinets
  • Suitable for medical equipment intended for permanently connection to the mains
Technical specifications
ohmscher Widerstand 40 mΩ
Anschluss Zugfederklemme
Anzahl der Phasen 1
Ausführung 2-Stufen Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
Leistung 2.5 W
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung Yes
Nennspannung (DC) 250 V
Nennstrom 6 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes