3-103-777 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, faston plug 6.3 mm, 3-103-777
Unit Price (€ / pc.)
41.5429 € *
Available: 9 pcs.
Total Price:
41.54 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5429 €
10 pcs.
36.5568 €
20 pcs.
35.5572 €
40 pcs.
34.5576 €
160 pcs.
32.5584 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC plug C14, 3-103-777, SCHURTER
Features
- Ultra-compact design
- Ideal for low profile designs
- Aluminum case provides good shielding
- Attractive flat design
- Most compact power entry module with 2-stages filter
- Fuseholder for fuse-links 5 x 20 mm
Applications
- Ideal for application with high transient loads
- Suitable for use in medical equipment
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 220 nF, Y1 1.5 nF, Y2 1 nF | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |