3-103-778 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, faston plug 6.3 mm, 3-103-778
As a private customer, you can buy this item as soon as we have it back in stock.
IEC plug C14, 3-103-778, SCHURTER
Features
- Ultra-compact design
- Ideal for low profile designs
- Aluminum case provides good shielding
- Attractive flat design
- Most compact power entry module with 2-stages filter
- Fuseholder for fuse-links 5 x 20 mm
Applications
- Ideal for application with high transient loads
- Suitable for use in medical equipment
- Suitable for appliances with protection class I
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | Yes | |
Kapazität X|Y | X 220 nF, Y1 1,5 nF, Y2 1 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 4 A |
Download
Logistics
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |