3-103-780 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-103-780

Order No.: 75D0307
EAN: 4099891555290
MPN:
3-103-780
Series: DD14
3-103-780 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
44.1371 € *
Available: 17 pcs.
Leadtime: 9 Weeks **
Total Price:
44.14 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1371 €
10 pcs.
40.6028 €
25 pcs.
37.3541 €
50 pcs.
33.9983 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC plug C14, 3-103-780, SCHURTER

Features

  • Ultra-compact design
  • Ideal for low profile designs
  • Aluminum case provides good shielding
  • Attractive flat design
  • Most compact power entry module with 2-stages filter
  • Fuseholder for fuse-links 5 x 20 mm

Applications

  • Ideal for application with high transient loads
  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Version IEC-Stecker-C14
Rated Voltage 250 VAC
integrated switch Yes
Capacity X|Y X 220 nF, Y1 1,5 nF, Y2 1 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 10 A
Logistics
Customs tariff number 85363010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes