3-104-584 | SCHURTER

1-stage filter, 50 to 60 Hz, 64 A, 300/520 VAC, screw connection, 3-104-584

Order No.: 75D2999
EAN: 4099889080582
MPN:
3-104-584
Series: FMAC NEO
3-104-584 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
142.9547 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
142.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.9547 €

3-Phase AC/DC filter, 3-104-584, SCHURTER

The 3-104-584 is a 1-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with small footprint
  • Single-stage filter for high efficiency
  • Light weight design
  • Wide temperature range
  • Very high attenuation

Applications

  • Protection against interference voltage from the mains
  • Suitable for use in equipment
  • Especially designed for industrial application
Technical specifications
ohmscher Widerstand 0.9 mΩ
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 300/520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 64 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes