3-105-326 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-105-326

Order No.: 75D0315
EAN: 4099891555375
MPN:
3-105-326
Series: DD14
3-105-326 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
40.3291 € *
Available: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
40.33 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3291 €
10 pcs.
35.4858 €
20 pcs.
34.5219 €
40 pcs.
33.5461 €
160 pcs.
31.6064 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC plug C14, 3-105-326, SCHURTER

Features

  • Ultra-compact design
  • Ideal for low profile designs
  • Aluminum case provides good shielding
  • Attractive flat design
  • Most compact power entry module with 2-stages filter
  • Fuseholder for fuse-links 5 x 20 mm

Applications

  • Ideal for application with high transient loads
  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
integrierter Schalter Yes
Kapazität X|Y X 220 nF, Y1 1,5 nF, Y2 1 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 10 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes