3-108-465 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 0.4 mH, faston plug 6.3 mm, 3-108-465
Unit Price (€ / pc.)
30.6544 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
IEC appliance inlet, 3-108-465, SCHURTER
The 3-108-465 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Recessed rocker switch
- Various mounting options
- V-Lock cord retaining
- Circuit Breaker non-illuminated or illuminated
- Suitable for use in medical equipment
- IP67 protection
Technical specifications
Connection | Flachstecker 6,3 mm | |
Version | IEC-Stecker-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 0.4 mH | |
integrated switch | Yes | |
Capacity X|Y | X 220 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 60 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |