3-108-701 | SCHURTER

1-stage filter, 50 to 60 Hz, 25 A, 300/520 VAC, screw connection, 3-108-701

Order No.: 75D0128
EAN: 4099891554859
MPN:
3-108-701
Series: FMAD NEO
3-108-701 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
104.8509 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
104.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.8509 €

1-stage filter, 3-108-701, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC-voltages
  • Completely enclosed steel housing
Technical specifications
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 300/520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 25 A
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes