3-108-714 | SCHURTER

1-stage filter, 50 to 60 Hz, 64 A, 300/520 VAC, screw connection, 3-108-714

Order No.: 75D0131
EAN: 4099891554880
MPN:
3-108-714
Series: FMAD NEO
SCHURTER
3-108-714 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
164.7555 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
164.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.7555 €

1-stage filter, 3-108-714, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC-voltages
  • Completely enclosed steel housing
Technical specifications
Connection screw connection
Number of phases 3
Version 1-stage filter
Rated Voltage 300/520 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 64 A
Logistics
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes