3-109-233 | SCHURTER

1-stage filter, 50 to 60 Hz, 12 A, 277 V (DC), 277 VAC, faston plug 6.3 mm, 3-109-233

Order No.: 75D0106
EAN: 4099891554637
MPN:
3-109-233
Series: FMAB HV
3-109-233 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
30.8805 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
10 pcs.
28.7147 €
25 pcs.
26.7036 €
50 pcs.
24.5735 €
*incl. VAT plus shipping costs
Subject to prior sale

1-stage filter, 3-109-233, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC- or DC-voltages
  • Completely enclosed steel housing
  • Optional overvoltage protection

Applications

  • Suitable for appliances with protection class I
  • Especially designed for applications with symmetrical noise caused by switching semiconductors
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 277 V
Rated current 12 A
Rated Voltage 277 VAC
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes