3-109-240 | SCHURTER

1-stage filter, 50 to 60 Hz, 8 A, 277 V (DC), 277 VAC, faston plug 6.3 mm, 3-109-240

Order No.: 75D0113
EAN: 4099891554705
MPN:
3-109-240
Series: FMAB HV
3-109-240 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
14.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4585 €

1-stage filter, 3-109-240, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC- or DC-voltages
  • Completely enclosed steel housing
  • Optional overvoltage protection

Applications

  • Suitable for appliances with protection class I
  • Especially designed for applications with symmetrical noise caused by switching semiconductors
  • Suitable for use in equipment
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 1-Stufen Filter
Bemessungsspannung 277 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennspannung (DC) 277 V
Nennstrom 8 A
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes