3-109-244 | SCHURTER

1-stage filter, 50 to 60 Hz, 20 A, 277 V (DC), 277 VAC, faston plug 6.3 mm, 3-109-244

Order No.: 75D0117
EAN: 4099891554743
MPN:
3-109-244
Series: FMAB HV
3-109-244 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
28.8456 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
10 pcs.
26.8345 €
25 pcs.
24.9543 €
50 pcs.
22.9551 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-stage filter, 3-109-244, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC- or DC-voltages
  • Completely enclosed steel housing
  • Optional overvoltage protection

Applications

  • Suitable for appliances with protection class I
  • Especially designed for applications with symmetrical noise caused by switching semiconductors
  • Suitable for use in equipment
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 1-Stufen Filter
Bemessungsspannung 277 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennspannung (DC) 277 V
Nennstrom 20 A
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes