3-109-427 | SCHURTER
1-stage filter, 50 to 60 Hz, 3 A, 277 V (DC), 277 VAC, faston plug 6.3 mm, 3-109-427
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.1118 €
50 pcs.
16.8385 €
100 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-stage filter, 3-109-427, SCHURTER
Features
- Compact filter with high symmetrical attenuation
- For high AC- or DC-voltages
- Completely enclosed steel housing
- Optional overvoltage protection
Applications
- Suitable for appliances with protection class I
- Especially designed for applications with symmetrical noise caused by switching semiconductors
- Suitable for use in equipment
- Suitable for use in medical equipment
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | 1-Stufen Filter | |
Bemessungsspannung | 277 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 277 V | |
Nennstrom | 3 A |
Download
Logistics
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |