3-109-429 | SCHURTER

1-stage filter, 50 to 60 Hz, 6 A, 277 V (DC), 277 VAC, faston plug 6.3 mm, 3-109-429

Order No.: 75D0121
EAN: 4099891554781
MPN:
3-109-429
Series: FMAB HV
3-109-429 SCHURTER Interference suppression filter
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

1-stage filter, 3-109-429, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC- or DC-voltages
  • Completely enclosed steel housing
  • Optional overvoltage protection

Applications

  • Suitable for appliances with protection class I
  • Especially designed for applications with symmetrical noise caused by switching semiconductors
  • Suitable for use in equipment
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 1-Stufen Filter
Bemessungsspannung 277 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennspannung (DC) 277 V
Nennstrom 6 A
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes