3-109-557 | SCHURTER

IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 5.2 mH, faston plug 6.3 mm, 3-109-557

Order No.: 41F1024
EAN: 4099889063479
MPN:
3-109-557
Series: DG12
3-109-557 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
46.6599 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
46.66 € *
Price list
Quantity
Price per unit*
1 pcs.
46.6599 €
10 pcs.
42.9352 €
25 pcs.
39.4961 €
50 pcs.
35.9380 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC appliance inlet, 3-109-557, SCHURTER

The 3-109-557 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Recessed rocker switch
  • Various mounting options
  • V-Lock cord retaining
  • Circuit Breaker non-illuminated or illuminated
  • Suitable for use in medical equipment
  • IP67 protection
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 2 A
Rated Voltage 250 VAC
Capacity X|Y X 220 nF, Y 2.2 nF
Inductance per line 5.2 mH
Connection faston plug 6.3 mm
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 10 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes