3-109-558 | SCHURTER

IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, 4 mH, faston plug 6.3 mm, 3-109-558

Order No.: 41F1025
EAN: 4099889063486
MPN:
3-109-558
Series: DG12
3-109-558 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
43.8991 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
43.90 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8991 €
10 pcs.
40.3886 €
25 pcs.
37.1518 €
50 pcs.
33.8079 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 3-109-558, SCHURTER

The 3-109-558 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Recessed rocker switch
  • Various mounting options
  • V-Lock cord retaining
  • Circuit Breaker non-illuminated or illuminated
  • Suitable for use in medical equipment
  • IP67 protection
Technical specifications
Connection Flachstecker 6,3 mm
Version IEC-Stecker-C14
Rated Voltage 250 VAC
Inductance per line 4 mH
integrated switch Yes
Capacity X|Y X 220 nF, Y 2,2 nF
max. frequency 60 Hz
max. operating temperature 60 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 3 A
Logistics
Country of origin CZ
Customs tariff number 85363010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes