3-109-584 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, faston plug 6.3 mm, 3-109-584
Order No.: 59P0907
EAN: 4099891531546
MPN:
3-109-584
DG12-CBDWMJ20C0-000-C6135-250-1000-00
Series: DG12
Unit Price (€ / pc.)
48.0641 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
48.06 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0641 €
10 pcs.
44.2204 €
25 pcs.
40.6861 €
50 pcs.
37.0209 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC Appliance Inlet C14, 3-109-584, SCHURTER
Features
- Circuit breaker type TA35 2-pole
- Line filter
- Rocker white non-illuminated
- V-Lock cord retaining
Applications
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 220 nF | |
max. Frequenz | 60 Hz | |
min. Frequenz | 50 Hz | |
Mit Sicherung | Yes | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |