3-109-591 | SCHURTER

IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, faston plug 6.3 mm, 3-109-591

Order No.: 59P0927
EAN: 4099891535575
MPN:
3-109-591
DG12-CBDWM080C0-000-C6135-621-1000-00
Series: DG12
SCHURTER
3-109-591 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
45.0891 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
45.09 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0891 €
10 pcs.
41.4834 €
25 pcs.
38.1633 €
50 pcs.
34.7361 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC Appliance Inlet C14, 3-109-591, SCHURTER

Features

  • Circuit breaker type TA35 2-pole
  • Line filter
  • Rocker white non-illuminated
  • V-Lock cord retaining
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch Yes
Capacity X|Y X2 220 nF, Y2 2200 pF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse Yes
Rated current 8 A
Logistics
Country of origin CZ
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes