3-109-610 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-109-610
Order No.: 59P0889
EAN: 4099891529239
MPN:
3-109-610
DG12-C126F100C0-000-C6135-750-1880-00
Series: DG12
Unit Price (€ / pc.)
48.9804 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC Appliance Inlet C14, 3-109-610, SCHURTER
Features
- Circuit breaker type TA35 2-pole
- Line filter
- IP67 protection
- Rocker orange illuminated
- V-Lock cord retaining
Applications
- Suitable for use in medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
Capacity X|Y | X2 220 nF | |
max. frequency | 60 Hz | |
min. frequency | 50 Hz | |
With fuse | Yes | |
Rated current | 10 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |