3-109-853 | SCHURTER

1-stage filter, 50 to 60 Hz, 25 A, 300/520 VAC, screw connection, 3-109-853

Order No.: 75D0137
EAN: 4099891554941
MPN:
3-109-853
Series: FMAD NEO
3-109-853 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
102.7089 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
102.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.7089 €

1-stage filter, 3-109-853, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC-voltages
  • Completely enclosed steel housing
  • Low leakage current
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 25 A
Rated Voltage 300/520 VAC
Connection screw connection
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes