3-109-855 | SCHURTER

1-stage filter, 50 to 60 Hz, 50 A, 300/520 VAC, screw connection, 3-109-855

Order No.: 75D0139
EAN: 4099891554965
MPN:
3-109-855
Series: FMAD NEO
3-109-855 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
134.8032 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
134.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.8032 €

1-stage filter, 3-109-855, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC-voltages
  • Completely enclosed steel housing
  • Low leakage current
Technical specifications
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 300/520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 50 A
Logistics
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes