3-110-821 | SCHURTER
1-stage filter, 50 to 60 Hz, 3 A, 300/520 VAC, screw connection, 3-110-821
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
3-Phase AC/DC filter, 3-110-821, SCHURTER
The 3-110-821 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact single-stage filter
- Various filter variants
- Light weight design
- Wide temperature range
Applications
- For low power 3 phase energy inverter such as photovoltaic or battery storage system
- Suitable for use in equipment
Technical specifications
ohmic resistance | 78.9 mΩ | |
Connection | screw connection | |
Number of phases | 1 | |
Version | 1-stage filter | |
Rated Voltage | 300/520 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 3 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |