3-111-515 | SCHURTER

1-stage filter, 50 to 60 Hz, 16 A, 300/520 VAC, screw connection, 3-111-515

Order No.: 71D9021
EAN: 4099889077148
MPN:
3-111-515
Series: FMAD CP
SCHURTER
3-111-515 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
21.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0154 €

3-Phase AC/DC filter, 3-111-515, SCHURTER

The 3-111-515 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact single-stage filter
  • Various filter variants
  • Light weight design
  • Wide temperature range

Applications

  • For low power 3 phase energy inverter such as photovoltaic or battery storage system
  • Suitable for use in equipment
Technical specifications
ohmic resistance 3.5 mΩ
Connection screw connection
Number of phases 3
Version 1-stage filter
Rated Voltage 300/520 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85363010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes