3-111-517 | SCHURTER

1-stage filter, 50 to 60 Hz, 16 A, 300/520 VAC, screw connection, 3-111-517

Order No.: 71D9006
EAN: 4099889076998
MPN:
3-111-517
Series: FMAD CP
SCHURTER
3-111-517 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
27.1201 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
27.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1201 €

3-Phase AC/DC filter, 3-111-517, SCHURTER

The 3-111-517 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact single-stage filter
  • Various filter variants
  • Light weight design
  • Wide temperature range

Applications

  • For low power 3 phase energy inverter such as photovoltaic or battery storage system
  • Suitable for use in equipment
Technical specifications
ohmic resistance 2.7 mΩ
Connection screw connection
Number of phases 3
Version 1-stage filter
Rated Voltage 300/520 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85363010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes