3-118-982 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 0.4 mH, faston plug 6.3 mm, 3-118-982

Order No.: 41F1030
EAN: 4099889063530
MPN:
3-118-982
Series: DG12
3-118-982 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
46.4457 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
46.45 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4457 €
10 pcs.
42.7329 €
25 pcs.
39.3176 €
50 pcs.
35.7833 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC appliance inlet, 3-118-982, SCHURTER

The 3-118-982 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Recessed rocker switch
  • Various mounting options
  • V-Lock cord retaining
  • Circuit Breaker non-illuminated or illuminated
  • Suitable for use in medical equipment
  • IP67 protection
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X 220 nF
Inductance per line 0.4 mH
Connection faston plug 6.3 mm
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 10 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes