3-119-787 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, stranded wires, 3-119-787

Order No.: 59P9920
EAN: 4099891550851
MPN:
3-119-787
Series: 5123
SCHURTER
3-119-787 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
8.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7108 €

IEC appliance inlet, 3-119-787, SCHURTER

Features

  • With line filter
  • Very high asymmetrical attenuation
  • V-Lock cord retaining
  • Metal flange for optimal shielding
  • Compact design
Technical specifications
Connection stranded wires
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch No
Capacity X|Y X 100 nF, Y 0.47 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 4 A
Logistics
Customs tariff number 85363010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes