3-120-534 | SCHURTER
IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, faston plug 6.3 mm, 3-120-534
Order No.: 59P0912
EAN: 4099891531829
MPN:
3-120-534
DG12-CBDWM030C0-000-C6135-380-1250-00
Series: DG12
Unit Price (€ / pc.)
45.0891 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
45.09 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0891 €
10 pcs.
41.4834 €
25 pcs.
38.1633 €
50 pcs.
34.7361 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC Appliance Inlet C14, 3-120-534, SCHURTER
Features
- Circuit breaker type TA35 2-pole
- Line filter
- Rocker white non-illuminated
- V-Lock cord retaining
Applications
- Suitable for use in medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
Capacity X|Y | X2 220 nF, Y2 470 pF | |
max. frequency | 60 Hz | |
min. frequency | 50 Hz | |
With fuse | Yes | |
Rated current | 3 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |