3-123-486 | SCHURTER

2-stage filter, 50 to 60 Hz, 180 A, 520 VAC, 12.9 W, screw connection, 3-123-486

Order No.: 75D3767
EAN: 4099889081466
MPN:
3-123-486
Series: FMBC EP
3-123-486 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
429.6257 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
429.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
429.6257 €

3-Phase AC/DC filter, 3-123-486, SCHURTER

The 3-123-486 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with small footprint
  • Double-stage filter for high attenuation
  • High voltage version
  • Wide temperature range
  • Especially designed for industrial application

Applications

  • Protection against interference voltage from the mains
  • Frequency converters
  • Stepper motor drive
  • UPS-system
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 180 A
Rated Voltage 520 VAC
Power 12.9 W
ohmic resistance 0.4 mΩ
Connection screw connection
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin RO
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes