3-123-490 | SCHURTER

2-stage filter, 50 to 60 Hz, 36 A, 520 VAC, 2.2 W, screw connection, 3-123-490

Order No.: 75D3771
EAN: 4099889081503
MPN:
3-123-490
Series: FMBC EP
3-123-490 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
115.3229 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
115.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.3229 €

3-Phase AC/DC filter, 3-123-490, SCHURTER

The 3-123-490 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with small footprint
  • Double-stage filter for high attenuation
  • High voltage version
  • Wide temperature range
  • Especially designed for industrial application

Applications

  • Protection against interference voltage from the mains
  • Frequency converters
  • Stepper motor drive
  • UPS-system
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 36 A
Rated Voltage 520 VAC
Power 2.2 W
ohmic resistance 2.4 mΩ
Connection screw connection
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin RO
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes