3-123-498 | SCHURTER
2-stage filter, 50 to 60 Hz, 80 A, 520 VAC, 7.7 W, screw connection, 3-123-498
Unit Price (€ / pc.)
242.5458 € *
Available: 1 pcs.
Leadtime: 11 Weeks **
3-Phase AC/DC filter, 3-123-498, SCHURTER
The 3-123-498 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with small footprint
- Double-stage filter for high attenuation
- High voltage version
- Wide temperature range
- Especially designed for industrial application
Applications
- Protection against interference voltage from the mains
- Frequency converters
- Stepper motor drive
- UPS-system
- Suitable for use in equipment
Technical specifications
ohmscher Widerstand | 1.2 mΩ | |
Anschluss | Schraubanschluss | |
Anzahl der Phasen | 3 | |
Ausführung | 2-Stufen Filter | |
Bemessungsspannung | 520 VAC | |
integrierter Schalter | No | |
Leistung | 7.7 W | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennstrom | 80 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |