3-123-506 | SCHURTER

2-stage filter, 50 to 60 Hz, 64 A, 520 VAC, 6.9 W, screw connection, 3-123-506

Order No.: 75D3787
EAN: 4099889081664
MPN:
3-123-506
Series: FMBC EP
SCHURTER
3-123-506 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
183.5456 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
183.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.5456 €

3-Phase AC/DC filter, 3-123-506, SCHURTER

The 3-123-506 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with small footprint
  • Double-stage filter for high attenuation
  • High voltage version
  • Wide temperature range
  • Especially designed for industrial application

Applications

  • Protection against interference voltage from the mains
  • Frequency converters
  • Stepper motor drive
  • UPS-system
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 0.9 mΩ
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 2-Stufen Filter
Bemessungsspannung 520 VAC
integrierter Schalter No
Leistung 6.9 W
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 64 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes