3-123-525 | SCHURTER
AC filter, 50 to 60 Hz, 20 A, 250 V (DC), 125/250 VAC, 4.8 W, faston plug 6.3 mm, 3-123-525
Unit Price (€ / pc.)
39.1629 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
AC Filter, 3-123-525, SCHURTER
Features
- 2 stage
- Compact design
- Very light due to partial potting
- Wide temperature range
- Completely closed steel housing
- Excellent differential and common-mode attenuation
Applications
- Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
Technical specifications
ohmscher Widerstand | 6 mΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 125/250 VAC | |
integrierter Schalter | No | |
Leistung | 4.8 W | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 5 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |